Circuit Breaker Thermal 5A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
412-K14-LN2-5A
412-K14-LN2-5A
Circuit Breaker Basics - Another Teaching Moment

412-K14-LN2-5A

DigiKey Part Number
302-1490-ND
Manufacturer
Manufacturer Product Number
412-K14-LN2-5A
Description
CIR BRKR THRM 5A 115VAC 28VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 714,49000 Kč1 714,49 Kč
51 422,06800 Kč7 110,34 Kč
101 311,55600 Kč13 115,56 Kč
501 085,28580 Kč54 264,29 Kč
100999,41240 Kč99 941,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 714,49000 Kč
Unit Price with VAT:2 074,53290 Kč