


RCOFM-60 | |
|---|---|
DigiKey Part Number | RPC1122-ND |
Manufacturer | |
Manufacturer Product Number | RCOFM-60 |
Description | FAN GUARD METAL STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Finger Guard Steel, Nickel Plated 4 Rings |
Datasheet | Datasheet |
EDA/CAD Models | RCOFM-60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 4 Rings | |
Material | Steel, Nickel Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 25 | 29,62400 Kč | 740,60 Kč |
| 50 | 27,80980 Kč | 1 390,49 Kč |
| 100 | 26,05010 Kč | 2 605,01 Kč |
| 300 | 23,41067 Kč | 7 023,20 Kč |
| 500 | 22,25830 Kč | 11 129,15 Kč |
| 1 000 | 21,20273 Kč | 21 202,73 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |





