


RCP-060-T | |
|---|---|
DigiKey Part Number | RPC4861-ND |
Manufacturer | |
Manufacturer Product Number | RCP-060-T |
Description | FAN FILTER SET 60X60 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter Guard Assembly Polyamide (PA6), Nylon 6, Glass Filled; Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | RCP-060-T Models |
Category | Part Status Active |
Manufacturer Essentra Components | Fan Accessory Type Filter Guard Assembly |
Series | Fits Fan Size 60mm Sq |
Packaging Bulk | Material Polyamide (PA6), Nylon 6, Glass Filled; Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 20 | 72,30650 Kč | 1 446,13 Kč |
| 40 | 67,80250 Kč | 2 712,10 Kč |
| 60 | 65,24083 Kč | 3 914,45 Kč |
| 100 | 62,09740 Kč | 6 209,74 Kč |
| 260 | 56,52742 Kč | 14 697,13 Kč |
| 500 | 53,36936 Kč | 26 684,68 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |











