60mm Sq Fan Replacement Filter Element Foam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60mm Sq Fan Replacement Filter Element Foam
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09250-M/45

DigiKey Part Number
CR327-ND
Manufacturer
Manufacturer Product Number
09250-M/45
Description
FILTER ELEM 60MM 45PPI 1=1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Replacement Filter Element Foam
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Replacement Filter Element
Manufacturer
Qualtek
Fits Fan Size
60mm Sq
Series
Material
Foam
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 068
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,44600 Kč64,46 Kč
255,94680 Kč148,67 Kč
505,57280 Kč278,64 Kč
1005,21170 Kč521,17 Kč
2504,75228 Kč1 188,07 Kč
5004,42344 Kč2 211,72 Kč
1 0004,11351 Kč4 113,51 Kč
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč