Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
TL3336 Right Angle Tact Switch

TL3336AF160Q

DigiKey Part Number
141-TL3336AF160QTR-ND - Tape & Reel (TR)
141-TL3336AF160QCT-ND - Cut Tape (CT)
141-TL3336AF160QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3336AF160Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL3336AF160Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
7.10mm x 6.60mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.35mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
1.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 817
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
107,80000 Kč78,00 Kč
257,28280 Kč182,07 Kč
1006,51110 Kč651,11 Kč
2506,03140 Kč1 507,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6505,57002 Kč3 620,51 Kč
1 3005,26457 Kč6 843,94 Kč
1 9505,09794 Kč9 940,98 Kč
3 2504,90111 Kč15 928,61 Kč
4 5504,77949 Kč21 746,68 Kč
6 5004,65745 Kč30 273,42 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč