1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF01250P100

DigiKey Part Number
MFU06031.25TR-ND - Tape & Reel (TR)
MFU06031.25CT-ND - Cut Tape (CT)
MFU06031.25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0603FF01250P100
Description
FUSE BOARD MNT 1.25A 32VDC 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF01250P100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0039
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
Current Rating (Amps)
DC Cold Resistance
0.11 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F0603E1R25FSTRKYOCERA AVX5 338478-2863-1-ND9,18000 KčDirect
In-Stock: 1 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
55,88200 Kč29,41 Kč
105,40200 Kč54,02 Kč
504,48400 Kč224,20 Kč
1004,13770 Kč413,77 Kč
2503,72064 Kč930,16 Kč
5003,43282 Kč1 716,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,16607 Kč3 166,07 Kč
2 0002,91915 Kč5 838,30 Kč
3 0002,78324 Kč8 349,72 Kč
5 0002,62033 Kč13 101,65 Kč
7 0002,51788 Kč17 625,16 Kč
10 0002,41327 Kč24 132,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč