Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
Additional Requirements for Selecting a Switch
What is your Application?

TL3265BQTCLR

DigiKey Part Number
EG5520TR-ND - Tape & Reel (TR)
EG5520CT-ND - Cut Tape (CT)
EG5520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3265BQTCLR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3265BQTCLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
7.00mm x 6.80mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Blue
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.20mm
Actuator Type
Round Button
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
12.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 35069,69491 Kč94 088,13 Kč
Unit Price without VAT:69,69491 Kč
Unit Price with VAT:84,33084 Kč