



TL3265BQTCLR | |
|---|---|
DigiKey Part Number | EG5520TR-ND - Tape & Reel (TR) EG5520CT-ND - Cut Tape (CT) EG5520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3265BQTCLR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3265BQTCLR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 7.00mm x 6.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Blue |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Round Button | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 12.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 69,69491 Kč | 94 088,13 Kč |
| Unit Price without VAT: | 69,69491 Kč |
|---|---|
| Unit Price with VAT: | 84,33084 Kč |



