



TL3240F100R | |
|---|---|
DigiKey Part Number | EG5004TR-ND - Tape & Reel (TR) EG5004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3240F100R |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F100R Models |
Category | Termination Style Gull Wing |
Mfr | Outline 6.10mm x 6.10mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Type, Color LED, Red |
Part Status Obsolete | Illumination Voltage (Nominal) 1.8 VDC |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Features Board Guide |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 7.80mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3240F100RT | E-Switch | 1 060 | 141-TL3240F100RTCT-ND | 49,01000 Kč | MFR Recommended |
| TL3240F160R | E-Switch | 1 105 | EG5007CT-ND | 42,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 38,95800 Kč | 389,58 Kč |
| 25 | 36,14680 Kč | 903,67 Kč |
| 100 | 32,19250 Kč | 3 219,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 23,69710 Kč | 31 991,08 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |













