
TL3240F100RT | |
|---|---|
DigiKey Part Number | 141-TL3240F100RTTR-ND - Tape & Reel (TR) 141-TL3240F100RTCT-ND - Cut Tape (CT) 141-TL3240F100RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3240F100RT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F100RT Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.10mm x 6.10mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Red |
Circuit SPST-NO | Illumination Voltage (Nominal) 1.8 VDC |
Switch Function Off-Mom | Operating Force 100gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 7.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 29,88964 Kč | 13 450,34 Kč |
| 900 | 28,36117 Kč | 25 525,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,25200 Kč | 412,52 Kč |
| 25 | 38,26560 Kč | 956,64 Kč |
| 100 | 34,08620 Kč | 3 408,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 42,08600 Kč | 420,86 Kč |
| 25 | 38,69120 Kč | 967,28 Kč |
| 100 | 34,01740 Kč | 3 401,74 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |

