



TL3240S1CAPBLU | |
|---|---|
DigiKey Part Number | EG5053-ND |
Manufacturer | |
Manufacturer Product Number | TL3240S1CAPBLU |
Description | CAP TACTILE SQUARE BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | TL3240S1CAPBLU Models |
Category | Color Blue |
Manufacturer E-Switch | Illumination Illumination Opening |
Series | For Use With/Related Products TL3240 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 10.20mm L x 10.20mm W x 3.90mm H |
Switch Type Tactile | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,81112 Kč | 12 811,12 Kč |
| Unit Price without VAT: | 12,81112 Kč |
|---|---|
| Unit Price with VAT: | 15,50146 Kč |




