



TL3240F160R | |
|---|---|
DigiKey Part Number | EG5007TR-ND - Tape & Reel (TR) EG5007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3240F160R |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F160R Models |
Category | Termination Style Gull Wing |
Mfr | Outline 6.10mm x 6.10mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Type, Color LED, Red |
Part Status Obsolete | Illumination Voltage (Nominal) 1.8 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Board Guide |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 7.80mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3240F160RT | E-Switch | 820 | 141-TL3240F160RTCT-ND | 49,01000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 36,22600 Kč | 362,26 Kč |
| 25 | 33,61080 Kč | 840,27 Kč |
| 100 | 29,93600 Kč | 2 993,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 26,49622 Kč | 11 923,30 Kč |
| 900 | 25,12879 Kč | 22 615,91 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |













