




TL3240S1CAPIVR | |
|---|---|
DigiKey Part Number | EG5057-ND |
Manufacturer | |
Manufacturer Product Number | TL3240S1CAPIVR |
Description | CAP TACTILE SQUARE IVORY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Ivory Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | TL3240S1CAPIVR Models |
Category | Color Ivory |
Manufacturer E-Switch | Illumination Illumination Opening |
Series | For Use With/Related Products TL3240 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 10.20mm L x 10.20mm W x 3.90mm H |
Switch Type Tactile | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 15,93400 Kč | 159,34 Kč |
| 25 | 15,31640 Kč | 382,91 Kč |
| 50 | 14,86580 Kč | 743,29 Kč |
| 100 | 14,42780 Kč | 1 442,78 Kč |
| 250 | 13,87056 Kč | 3 467,64 Kč |
| 500 | 13,46306 Kč | 6 731,53 Kč |
| 1 000 | 13,06722 Kč | 13 067,22 Kč |
| 5 000 | 12,19192 Kč | 60 959,60 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |




