



TL3240F260G | |
|---|---|
DigiKey Part Number | EG5000TR-ND - Tape & Reel (TR) EG5000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3240F260G |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F260G Models |
Category | Termination Style Gull Wing |
Mfr | Outline 6.10mm x 6.10mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Type, Color LED, Green |
Part Status Obsolete | Illumination Voltage (Nominal) 2 VDC |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Features Board Guide |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Height off PCB, Vertical 7.80mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3240F260GT | E-Switch | 0 | 141-TL3240F260GTTR-ND | 27,71742 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,25200 Kč | 412,52 Kč |
| 25 | 38,26560 Kč | 956,64 Kč |
| 100 | 34,08620 Kč | 3 408,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 30,18811 Kč | 13 584,65 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |













