Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1030AF200AQJ

DigiKey Part Number
141-TL1030AF200AQJTR-ND - Tape & Reel (TR)
141-TL1030AF200AQJCT-ND - Cut Tape (CT)
141-TL1030AF200AQJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1030AF200AQJ
Description
SWITCH TACT SMT J-LEAD 50MA 12VD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL1030AF200AQJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
1.70mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
3.50mm x 2.90mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
200gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.15mm
Actuator Type
Rectangular Button
Mechanical Life
200,000 Cycles
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,67700 Kč66,77 Kč
256,23240 Kč155,81 Kč
1005,57920 Kč557,92 Kč
2505,16972 Kč1 292,43 Kč
5004,87868 Kč2 439,34 Kč
1 0004,60717 Kč4 607,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,13015 Kč16 520,60 Kč
8 0003,92571 Kč31 405,68 Kč
12 0003,81653 Kč45 798,36 Kč
20 0003,68959 Kč73 791,80 Kč
28 0003,61222 Kč101 142,16 Kč
40 0003,53541 Kč141 416,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč