Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1030AF500AQJ

DigiKey Part Number
141-TL1030AF500AQJTR-ND - Tape & Reel (TR)
141-TL1030AF500AQJCT-ND - Cut Tape (CT)
141-TL1030AF500AQJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1030AF500AQJ
Description
SWITCH TACT SMT J-LEAD 50MA 12VD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL1030AF500AQJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
1.70mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
3.50mm x 2.90mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
500gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.15mm
Actuator Type
Rectangular Button
Mechanical Life
100,000 Cycles
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,86600 Kč68,66 Kč
256,42520 Kč160,63 Kč
1005,74930 Kč574,93 Kč
2505,32760 Kč1 331,90 Kč
5005,02776 Kč2 513,88 Kč
1 0004,74807 Kč4 748,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,25724 Kč17 028,96 Kč
8 0004,04702 Kč32 376,16 Kč
12 0003,93482 Kč47 217,84 Kč
20 0003,80440 Kč76 088,00 Kč
28 0003,72489 Kč104 296,92 Kč
40 0003,64599 Kč145 839,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč