




ST164D00 | |
|---|---|
DigiKey Part Number | EG4817-ND |
Manufacturer | |
Manufacturer Product Number | ST164D00 |
Description | SWITCH TOGGLE SPST-NO 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST164D00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 19.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 101,81900 Kč | 1 018,19 Kč |
| 25 | 96,01120 Kč | 2 400,28 Kč |
| 50 | 91,84100 Kč | 4 592,05 Kč |
| 100 | 87,84090 Kč | 8 784,09 Kč |
| 250 | 82,81276 Kč | 20 703,19 Kč |
| 500 | 79,19312 Kč | 39 596,56 Kč |
| 1 000 | 75,72530 Kč | 75 725,30 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |








