Toggle Switch SPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST-NO Panel Mount
ET115C12-Z
ET115C12-Z

ET115C12-Z

DigiKey Part Number
563-1849-ND
Manufacturer
Manufacturer Product Number
ET115C12-Z
Description
SWITCH TOGGLE SPST-NO 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
20156,98100 Kč3 139,62 Kč
40150,15150 Kč6 006,06 Kč
60146,28600 Kč8 777,16 Kč
100141,55800 Kč14 155,80 Kč
260133,10550 Kč34 607,43 Kč
500127,60064 Kč63 800,32 Kč
1 000122,00363 Kč122 003,63 Kč
Manufacturers Standard Package
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč