




RR3130CBLKBLKFS | |
|---|---|
DigiKey Part Number | EG1891-ND |
Manufacturer | |
Manufacturer Product Number | RR3130CBLKBLKFS |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
EDA/CAD Models | RR3130CBLKBLKFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Threaded Body with Nut | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 18.20mm Dia | |
Operating Temperature | 0°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,15000 Kč | 75,15 Kč |
| 10 | 64,96000 Kč | 649,60 Kč |
| 25 | 61,25560 Kč | 1 531,39 Kč |
| 50 | 58,59480 Kč | 2 929,74 Kč |
| 100 | 56,04770 Kč | 5 604,77 Kč |
| 300 | 52,22787 Kč | 15 668,36 Kč |
| 500 | 50,53768 Kč | 25 268,84 Kč |
| 1 000 | 48,32806 Kč | 48 328,06 Kč |
| Unit Price without VAT: | 75,15000 Kč |
|---|---|
| Unit Price with VAT: | 90,93150 Kč |





