4 Circuit IC Switch 1:1 1.6Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4679EPE+

DigiKey Part Number
MAX4679EPE+-ND
Manufacturer
Manufacturer Product Number
MAX4679EPE+
Description
IC SW SPST-NO/NCX4 1.6OHM 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1.6Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4679EPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
1.6Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2.7V ~ 11V
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max)
350ns, 150ns
-3db Bandwidth
66MHz
Charge Injection
85pC
Channel Capacitance (CS(off), CD(off))
85pF, 85pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-84dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1312,80000 Kč312,80 Kč
10247,31600 Kč2 473,16 Kč
25230,93520 Kč5 773,38 Kč
100212,93340 Kč21 293,34 Kč
250204,35172 Kč51 087,93 Kč
500199,17932 Kč99 589,66 Kč
1 000194,92279 Kč194 922,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:312,80000 Kč
Unit Price with VAT:378,48800 Kč