




RBW2ABLKGILFF1 | |
|---|---|
DigiKey Part Number | EG4947-ND |
Manufacturer | |
Manufacturer Product Number | RBW2ABLKGILFF1 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RBW2ABLKGILFF1 Models |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color Neon, Green |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 30.00mm x 22.30mm |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| 10 | 168,99200 Kč | 1 689,92 Kč |
| 25 | 159,34960 Kč | 3 983,74 Kč |
| 50 | 152,41600 Kč | 7 620,80 Kč |
| 108 | 145,05148 Kč | 15 665,56 Kč |
| 324 | 135,13120 Kč | 43 782,51 Kč |
| 540 | 130,74367 Kč | 70 601,58 Kč |
| 1 080 | 125,00731 Kč | 135 007,89 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |










