




RA11131123 | |
|---|---|
DigiKey Part Number | EG5618-ND |
Manufacturer | |
Manufacturer Product Number | RA11131123 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA11131123 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking ON OFF, Vertical |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,99300 Kč | 129,93 Kč |
| 25 | 12,25480 Kč | 306,37 Kč |
| 50 | 11,72500 Kč | 586,25 Kč |
| 200 | 10,73015 Kč | 2 146,03 Kč |
| 400 | 10,26403 Kč | 4 105,61 Kč |
| 600 | 10,00090 Kč | 6 000,54 Kč |
| 1 000 | 9,67841 Kč | 9 678,41 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |





