




R1966CBLKBLKFF | |
|---|---|
DigiKey Part Number | R1966CBLKBLKFF-ND |
Manufacturer | |
Manufacturer Product Number | R1966CBLKBLKFF |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966CBLKBLKFF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 39,53900 Kč | 395,39 Kč |
| 25 | 37,30080 Kč | 932,52 Kč |
| 50 | 35,67980 Kč | 1 783,99 Kč |
| 200 | 32,64875 Kč | 6 529,75 Kč |
| 400 | 31,22613 Kč | 12 490,45 Kč |
| 600 | 30,42225 Kč | 18 253,35 Kč |
| 1 000 | 29,43794 Kč | 29 437,94 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |











