



A8L-21-12N2 | |
|---|---|
DigiKey Part Number | Z4418-ND |
Manufacturer | |
Manufacturer Product Number | A8L-21-12N2 |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8L-21-12N2 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus, EN, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 62,00700 Kč | 620,07 Kč |
| 25 | 58,48360 Kč | 1 462,09 Kč |
| 50 | 55,94700 Kč | 2 797,35 Kč |
| 100 | 53,51550 Kč | 5 351,55 Kč |
| 300 | 49,86677 Kč | 14 960,03 Kč |
| 600 | 47,69030 Kč | 28 614,18 Kč |
| 1 200 | 45,60451 Kč | 54 725,41 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |


