Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In, Right Angle
EG2579-ND
EG2579-ND
Additional Requirements for Selecting a Switch

R1966ABLKBLKFR

DigiKey Part Number
EG2579-ND
Manufacturer
Manufacturer Product Number
R1966ABLKBLKFR
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
R1966ABLKBLKFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Mounting Type
Panel Mount, Snap-In, Right Angle
Operating Temperature
-30°C ~ 65°C
Circuit
Mechanical Life
30,000 Cycles
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 672
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1036,41100 Kč364,11 Kč
2534,33600 Kč858,40 Kč
8431,77452 Kč2 669,06 Kč
16830,39458 Kč5 106,29 Kč
25229,61385 Kč7 462,69 Kč
50428,32355 Kč14 275,07 Kč
1 00827,08763 Kč27 304,33 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč