
SN7406NE4 | |
|---|---|
DigiKey Part Number | 296-SN7406NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN7406NE4 |
Description | IC INVERTER 6CH 6-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 51 mA |
Mfr | Current - Output High, Low 250µA, 40mA |
Packaging Tube | Input Logic Level - Low 0.8V |
Part Status Active | Input Logic Level - High 2V |
Logic Type | Max Propagation Delay @ V, Max CL 23ns @ 5V, 15pF |
Number of Circuits 6 | Operating Temperature 0°C ~ 70°C |
Number of Inputs 6 | Mounting Type Through Hole |
Features Open Collector | Supplier Device Package 14-PDIP |
Voltage - Supply 4.75V ~ 5.25V | Package / Case 14-DIP (0.300", 7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7406N | Texas Instruments | 4 813 | 296-1435-5-ND | 30,24000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,39482 Kč | 16 394,82 Kč |
| Unit Price without VAT: | 16,39482 Kč |
|---|---|
| Unit Price with VAT: | 19,83773 Kč |



