




R1966ABLKBLKGR | |
|---|---|
DigiKey Part Number | EG2578-ND |
Manufacturer | |
Manufacturer Product Number | R1966ABLKBLKGR |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | R1966ABLKBLKGR Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Mounting Type Panel Mount, Snap-In, Right Angle | Operating Temperature -30°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,93300 Kč | 339,33 Kč |
| 25 | 32,00080 Kč | 800,02 Kč |
| 84 | 29,61464 Kč | 2 487,63 Kč |
| 168 | 28,32732 Kč | 4 758,99 Kč |
| 252 | 27,59988 Kč | 6 955,17 Kč |
| 504 | 26,39748 Kč | 13 304,33 Kč |
| 1 008 | 25,24593 Kč | 25 447,90 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |



