PV1S640BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV1S640BB

DigiKey Part Number
141-PV1S640BB-ND
Manufacturer
Manufacturer Product Number
PV1S640BB
Description
SWITCH PB SPST-NO 2A 36V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV1S640BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button, Domed
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,82000 Kč184,82 Kč
10159,51700 Kč1 595,17 Kč
40145,95550 Kč5 838,22 Kč
80139,59313 Kč11 167,45 Kč
120135,99875 Kč16 319,85 Kč
280128,76961 Kč36 055,49 Kč
520123,72219 Kč64 335,54 Kč
1 000118,59654 Kč118 596,54 Kč
Manufacturers Standard Package
Unit Price without VAT:184,82000 Kč
Unit Price with VAT:223,63220 Kč