KAN1102RT (OFF POSITION) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 35,47077 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 27,94524 Kč

Parametric Equivalent


E-Switch
In Stock: 4 299
Unit Price: 68,66000 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 44,83467 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 1 266
Unit Price: 69,92000 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 46,97378 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 4 440
Unit Price: 118,85000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 33,80631 Kč
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAN1102RT (OFF POSITION)

DigiKey Part Number
141-KAN1102RT(OFFPOSITION)-ND
Manufacturer
Manufacturer Product Number
KAN1102RT (OFF POSITION)
Description
Switches
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.063" (1.60mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.148" (3.77mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00037,96186 Kč37 961,86 Kč
Unit Price without VAT:37,96186 Kč
Unit Price with VAT:45,93385 Kč