KAE08LGGT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 22,28323 Kč
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: 17,22172 Kč
Datasheet

Similar


NKK Switches
In Stock: 1 430
Unit Price: 96,17000 Kč
Datasheet

Similar


NKK Switches
In Stock: 32
Unit Price: 96,17000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6 452
Unit Price: 67,19000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 1 899
Unit Price: 44,94000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 247
Unit Price: 35,49000 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 21,16494 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 21,89967 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 1 574
Unit Price: 102,47000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 66,86309 Kč
Datasheet
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
KAE08LGGT
KAE08LGGT
Additional Requirements for Selecting a Switch

KAE08LGGT

DigiKey Part Number
EG5035-ND
Manufacturer
Manufacturer Product Number
KAE08LGGT
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAE08LGGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
E-Switch
Height Above Board
0.175" (4.45mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
8
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
25mA
Length
0.841" (21.36mm)
Voltage Rating
24VDC
Mechanical Life
2,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAE08LGGRE-Switch0141-KAE08LGGRTR-ND22,28323 KčParametric Equivalent
219-8MSTRFCTS Electrocomponents0219-8MSTRF-ND17,22172 KčSimilar
JS0208AP4-RNKK Switches1 430360-JS0208AP4-RCT-ND96,17000 KčSimilar
JS0208AP4-SNKK Switches32JS0208AP4-S-ND96,17000 KčSimilar
418121270808Würth Elektronik6 452732-6965-1-ND67,19000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
2233,44409 Kč735,77 Kč
4431,56864 Kč1 389,02 Kč
11029,24255 Kč3 216,68 Kč
26427,21549 Kč7 184,89 Kč
50625,84787 Kč13 079,02 Kč
1 01224,52430 Kč24 818,59 Kč
2 50822,99842 Kč57 680,04 Kč
5 01621,98544 Kč110 278,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč