219-8MSTRF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Electrocomponents
In Stock: 17 262
Unit Price: 20,79000 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: 15,91837 Kč
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 21 636
Unit Price: 25,62000 Kč
Datasheet
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
219-8MSR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

219-8MSTRF

DigiKey Part Number
219-8MSTRF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
219-8MSTRF
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
EDA/CAD Models
219-8MSTRF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.170" (4.33mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
8
Washable
Yes
Current Rating (Amps)
100mA
Features
Epoxy Sealed Terminals, Tape Seal
Voltage Rating
20VDC
Operating Temperature
-55°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.858" (21.80mm)
Actuator Level
Raised
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
219-8MSTCTS Electrocomponents17 262CT2198MST-ND20,79000 KčParametric Equivalent
219-8MSTFCTS Electrocomponents0219-8MSTF-ND15,91837 KčParametric Equivalent
219-8MSTRCTS Electrocomponents21 636119-219-8MSTRCT-ND25,62000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,22172 Kč17 221,72 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22172 Kč
Unit Price with VAT:20,83828 Kč