


219-8MSTF | |
|---|---|
DigiKey Part Number | 219-8MSTF-ND |
Manufacturer | |
Manufacturer Product Number | 219-8MSTF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-8MSTF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.170" (4.33mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-8MST | CTS Electrocomponents | 17 262 | CT2198MST-ND | 20,79000 Kč | Parametric Equivalent |
| 219-8MSTR | CTS Electrocomponents | 21 636 | 119-219-8MSTRCT-ND | 25,62000 Kč | Parametric Equivalent |
| 219-8MSTRF | CTS Electrocomponents | 0 | 219-8MSTRF-ND | 17,22172 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,91837 Kč | 15 918,37 Kč |
| Unit Price without VAT: | 15,91837 Kč |
|---|---|
| Unit Price with VAT: | 19,26123 Kč |



