Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAE06TGGT | |
|---|---|
DigiKey Part Number | EG5033-ND |
Manufacturer | |
Manufacturer Product Number | KAE06TGGT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE06TGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Length 0.641" (16.28mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAE06TGGR | E-Switch | 0 | KAE06TGGR-ND | 22,93189 Kč | Parametric Equivalent |
| 418121160806 | Würth Elektronik | 780 | 732-6959-1-ND | 66,74000 Kč | Parametric Equivalent |
| DMR06 | APEM Inc. | 0 | 679-DMR06-ND | 63,61000 Kč | Parametric Equivalent |
| DMR06T | APEM Inc. | 0 | DMR06T-ND | 23,44575 Kč | Parametric Equivalent |
| DMR06TTR | APEM Inc. | 2 614 | 679-DMR06TTRCT-ND | 45,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 512 | 22,22532 Kč | 33 604,68 Kč |
| Unit Price without VAT: | 22,22532 Kč |
|---|---|
| Unit Price with VAT: | 26,89264 Kč |







