Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBS 1006

DigiKey Part Number
3746-SBS1006-ND
Manufacturer
Manufacturer Product Number
SBS 1006
Description
DIP SWITCH 16.18 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Nickel
Manufacturer
Knitter-Switch
Contact Finish
Gold
Series
Height Above Board
0.149" (3.78mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
6
Washable
Yes
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Slide (Standard)
Length
0.637" (16.18mm)
Actuator Level
Flush, Recessed
Mechanical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,96000 Kč42,96 Kč
1036,20500 Kč362,05 Kč
2833,27929 Kč931,82 Kč
5631,40607 Kč1 758,74 Kč
11229,64089 Kč3 319,78 Kč
25227,73286 Kč6 988,68 Kč
50426,25062 Kč13 230,31 Kč
1 00824,90784 Kč25 107,10 Kč
5 01222,32953 Kč111 915,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,96000 Kč
Unit Price with VAT:51,98160 Kč