



KAE04LGGR | |
|---|---|
DigiKey Part Number | EG5020TR-ND - Tape & Reel (TR) EG5020CT-ND - Cut Tape (CT) EG5020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE04LGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE04LGGR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.441" (11.20mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAE04LGGT | E-Switch | 2 777 | EG5027-ND | 34,23000 Kč | Parametric Equivalent |
| 219-4MSTRF | CTS Electrocomponents | 57 | 119-219-4MSTRFCT-ND | 19,95000 Kč | Similar |
| JS0204AP4-S | NKK Switches | 2 351 | 360-3899-ND | 81,05000 Kč | Similar |
| 418121270804 | Würth Elektronik | 5 915 | 732-6963-1-ND | 51,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,59900 Kč | 285,99 Kč |
| 25 | 26,54160 Kč | 663,54 Kč |
| 100 | 23,64790 Kč | 2 364,79 Kč |
| 250 | 21,92108 Kč | 5 480,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 20,19677 Kč | 14 137,74 Kč |
| 1 400 | 19,17087 Kč | 26 839,22 Kč |
| 2 100 | 18,62113 Kč | 39 104,37 Kč |
| 3 500 | 17,98005 Kč | 62 930,17 Kč |
| 4 900 | 17,58844 Kč | 86 183,36 Kč |
| 7 000 | 17,19895 Kč | 120 392,65 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |







