


219-4MSTRF | |
|---|---|
DigiKey Part Number | 119-219-4MSTRFTR-ND - Tape & Reel (TR) 119-219-4MSTRFCT-ND - Cut Tape (CT) 119-219-4MSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-4MSTRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-4MSTRF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.170" (4.33mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.458" (11.63mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-4MST | CTS Electrocomponents | 24 728 | CT2194MST-ND | 17,01000 Kč | Parametric Equivalent |
| 219-4MSTF | CTS Electrocomponents | 345 | 219-4MSTF-ND | 19,11000 Kč | Parametric Equivalent |
| 219-4MSTR | CTS Electrocomponents | 46 018 | 119-219-4MSTRCT-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,79880 Kč | 394,97 Kč |
| 100 | 14,08760 Kč | 1 408,76 Kč |
| 250 | 13,04984 Kč | 3 262,46 Kč |
| 500 | 12,32876 Kč | 6 164,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,89600 Kč | 11 896,00 Kč |
| 2 000 | 11,28590 Kč | 22 571,80 Kč |
| 3 000 | 10,95837 Kč | 32 875,11 Kč |
| 5 000 | 10,57606 Kč | 52 880,30 Kč |
| 7 000 | 10,34223 Kč | 72 395,61 Kč |
| 10 000 | 10,10957 Kč | 101 095,70 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


