
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | ON OFF, Horizontal | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Rectangular - 37.00mm x 21.10mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | cULus | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 122,56500 Kč | 1 225,65 Kč |
| 25 | 115,57280 Kč | 2 889,32 Kč |
| 50 | 110,54600 Kč | 5 527,30 Kč |
| 100 | 105,72910 Kč | 10 572,91 Kč |
| 250 | 99,67248 Kč | 24 918,12 Kč |
| 500 | 95,31328 Kč | 47 656,64 Kč |
| 1 000 | 91,13762 Kč | 91 137,62 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |





