



LW3021A | |
|---|---|
DigiKey Part Number | LW3021A-ND |
Manufacturer | |
Manufacturer Product Number | LW3021A |
Description | SWITCH ROCKER DPST 20A 110V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 110 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | LW3021A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 110 V | |
Actuator Type | Concave (Standard V) - Illuminated | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,01000 Kč | 379,01 Kč |
| 10 | 327,02300 Kč | 3 270,23 Kč |
| 25 | 308,32640 Kč | 7 708,16 Kč |
| 50 | 294,87920 Kč | 14 743,96 Kč |
| 100 | 281,99680 Kč | 28 199,68 Kč |
| 250 | 265,78764 Kč | 66 446,91 Kč |
| 500 | 254,12410 Kč | 127 062,05 Kč |
| Unit Price without VAT: | 379,01000 Kč |
|---|---|
| Unit Price with VAT: | 458,60210 Kč |




