




RB242D1011-127 | |
|---|---|
DigiKey Part Number | EG5643-ND |
Manufacturer | |
Manufacturer Product Number | RB242D1011-127 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB242D1011-127 Models |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Amber |
Series | Actuator Marking O - |
Packaging Bulk | Illumination Type, Color Neon, Amber |
Part Status Active | Illumination Voltage (Nominal) 250 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Switch Function | Operating Temperature -20°C ~ 65°C |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,63000 Kč | 83,63 Kč |
| 10 | 72,22300 Kč | 722,23 Kč |
| 25 | 68,10560 Kč | 1 702,64 Kč |
| 50 | 65,15260 Kč | 3 257,63 Kč |
| 100 | 62,31620 Kč | 6 231,62 Kč |
| 250 | 58,75244 Kč | 14 688,11 Kč |
| 500 | 56,18764 Kč | 28 093,82 Kč |
| 1 000 | 53,73065 Kč | 53 730,65 Kč |
| Unit Price without VAT: | 83,63000 Kč |
|---|---|
| Unit Price with VAT: | 101,19230 Kč |


