DR3M10RTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 41,04765 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 42,19114 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 93,78229 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 47
Unit Price: 94,07000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 55
Unit Price: 128,30000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 94,07000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 36,28559 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 27
Unit Price: 50,82000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 13 297
Unit Price: 96,80000 Kč
Datasheet
Image for DR3M10RTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR3M10RTR

DigiKey Part Number
141-DR3M10RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DR3M10RTR
Description
SWITCH ROTARY DIP BCD 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper
Contact Finish
Gold
Height Above Board
0.177" (4.50mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 80°C
Body Material
Polyamide (PA9T), Nylon
Length
0.386" (9.80mm)
Mechanical Life
-
Electrical Life
15,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,46202 Kč124 386,06 Kč
Unit Price without VAT:41,46202 Kč
Unit Price with VAT:50,16904 Kč