Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6RS-102RF

DigiKey Part Number
Z10707-ND
Manufacturer
Manufacturer Product Number
A6RS-102RF
Description
SWITCH ROTARY DIP BCD 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6RS-102RF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.185" (4.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 80°C
Body Material
-
Length
0.386" (9.80mm)
Mechanical Life
-
Electrical Life
5,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
10106,88000 Kč1 068,80 Kč
4893,78229 Kč4 501,55 Kč
14485,81035 Kč12 356,69 Kč
28881,35778 Kč23 431,04 Kč
52877,83538 Kč41 097,08 Kč
1 00874,45062 Kč75 046,22 Kč
2 54470,24194 Kč178 695,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč