Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6RS-101RF-P

DigiKey Part Number
SW1024TR-ND - Tape & Reel (TR)
SW1024CT-ND - Cut Tape (CT)
SW1024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6RS-101RF-P
Description
SWITCH ROTARY DIP BCD 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6RS-101RF-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.185" (4.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 80°C
Body Material
-
Length
0.386" (9.80mm)
Mechanical Life
-
Electrical Life
5,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
1078,53300 Kč785,33 Kč
2572,77080 Kč1 819,27 Kč
10064,86700 Kč6 486,70 Kč
25060,30792 Kč15 076,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75055,58619 Kč41 689,64 Kč
1 50053,01855 Kč79 527,82 Kč
2 25051,65751 Kč116 229,40 Kč
3 75050,08415 Kč187 815,56 Kč
Manufacturers Standard Package
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč