Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
DIP Switches 101

RDS-10S-1045-SMT-TR

DigiKey Part Number
2223-RDS-10S-1045-SMT-TR-ND - Tape & Reel (TR)
2223-RDS-10S-1045-SMT-CT-ND - Cut Tape (CT)
2223-RDS-10S-1045-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDS-10S-1045-SMT-TR
Description
SWITCH ROTARY DIP BCD 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS-10S-1045-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.177" (4.50mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA9T)
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1042,75200 Kč427,52 Kč
2539,66120 Kč991,53 Kč
10035,32490 Kč3 532,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45031,29169 Kč14 081,26 Kč
90029,69630 Kč26 726,67 Kč
1 35028,84052 Kč38 934,70 Kč
2 25027,84269 Kč62 646,05 Kč
3 15027,23267 Kč85 782,91 Kč
4 50026,62607 Kč119 817,31 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč