800CSP1B6M6QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800CSP1B6M6QE

DigiKey Part Number
141-800CSP1B6M6QE-ND
Manufacturer
Manufacturer Product Number
800CSP1B6M6QE
Description
SWITCH PB SPDT 3A 120V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
800CSP1B6M6QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
6,000 Cycles
Electrical Life
6,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,28000 Kč102,28 Kč
1088,25700 Kč882,57 Kč
2583,22840 Kč2 080,71 Kč
5079,61220 Kč3 980,61 Kč
10076,14820 Kč7 614,82 Kč
27071,43611 Kč19 287,75 Kč
54068,31469 Kč36 889,93 Kč
1 08065,32404 Kč70 549,96 Kč
Manufacturers Standard Package
Unit Price without VAT:102,28000 Kč
Unit Price with VAT:123,75880 Kč