E101MD1AV2QE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 74,72600 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 77,92570 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 63,02130 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 66,60985 Kč
Datasheet

Similar


E-Switch
In Stock: 7 154
Unit Price: 87,77000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 90,60302 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 108,57352 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 110,33064 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 344,16000 Kč
Datasheet
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle, Vertical
E101MD1AV2QE
E101MD1AV2QE

E101MD1AV2QE

DigiKey Part Number
CKN1514-ND
Manufacturer
Manufacturer Product Number
E101MD1AV2QE
Description
SWITCH TOGGLE SPDT 7.5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
E101MD1AV2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
7.5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
7.62mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1228,04000 Kč228,04 Kč
10196,81400 Kč1 968,14 Kč
25185,58040 Kč4 639,51 Kč
80172,20988 Kč13 776,79 Kč
160164,68863 Kč26 350,18 Kč
320157,48369 Kč50 394,78 Kč
560151,88716 Kč85 056,81 Kč
1 040145,91733 Kč151 754,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,04000 Kč
Unit Price with VAT:275,92840 Kč