Keylock Switch 2 Position SPDT 0.4VA (AC/DC) 28 V AC 28 V DC Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 0.4VA (AC/DC) 28 V AC 28 V DC Through Hole, Right Angle
SK12BG30
SK12BG30

SK12BG30

DigiKey Part Number
360-3211-ND
Manufacturer
Manufacturer Product Number
SK12BG30
Description
SWITCH KEYLK 2POS SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SK12BG30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
NKK Switches
Key Removable Positions
1 only
Series
Angle of Throw
90°
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Circuit
SPDT
Mounting Type
Through Hole, Right Angle
Number of Positions
2
Termination Style
PC Pin
Switch Function
On-On
Features
Process Sealed
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
0.4VA (AC/DC)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
28 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 393
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1460,49000 Kč460,49 Kč
10397,31800 Kč3 973,18 Kč
25374,59000 Kč9 364,75 Kč
50358,24320 Kč17 912,16 Kč
100342,58290 Kč34 258,29 Kč
250322,88152 Kč80 720,38 Kč
500308,70186 Kč154 350,93 Kč
Manufacturers Standard Package
Unit Price without VAT:460,49000 Kč
Unit Price with VAT:557,19290 Kč