Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle
300AWSP1J1BLKM6QE
300AWSP1J1BLKM6QE
Additional Requirements for Selecting a Switch

300AWSP1J1BLKM6QE

DigiKey Part Number
EG4321-ND
Manufacturer
Manufacturer Product Number
300AWSP1J1BLKM6QE
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
300AWSP1J1BLKM6QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,72000 Kč98,72 Kč
1085,25300 Kč852,53 Kč
2580,40240 Kč2 010,06 Kč
5076,90820 Kč3 845,41 Kč
10073,56130 Kč7 356,13 Kč
27069,01048 Kč18 632,83 Kč
54065,99526 Kč35 637,44 Kč
1 08063,10673 Kč68 155,27 Kč
Manufacturers Standard Package
Unit Price without VAT:98,72000 Kč
Unit Price with VAT:119,45120 Kč