




400MSP1R6BLKM6QE | |
|---|---|
DigiKey Part Number | EG4326-ND |
Manufacturer | |
Manufacturer Product Number | 400MSP1R6BLKM6QE |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 400MSP1R6BLKM6QE Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency cULus |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 79,91800 Kč | 799,18 Kč |
| 25 | 75,37440 Kč | 1 884,36 Kč |
| 54 | 71,74704 Kč | 3 874,34 Kč |
| 108 | 68,62454 Kč | 7 411,45 Kč |
| 270 | 64,69796 Kč | 17 468,45 Kč |
| 540 | 61,87217 Kč | 33 410,97 Kč |
| 1 026 | 59,36110 Kč | 60 904,49 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |



