




400MSP1R1BLKM6QE | |
|---|---|
DigiKey Part Number | 400MSP1R1BLKM6QE-ND |
Manufacturer | |
Manufacturer Product Number | 400MSP1R1BLKM6QE |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 400MSP1R1BLKM6QE Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle | Panel Cutout Dimensions Rectangular - 15.75mm x 8.89mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 79,91800 Kč | 799,18 Kč |
| 25 | 75,37440 Kč | 1 884,36 Kč |
| 50 | 72,10300 Kč | 3 605,15 Kč |
| 162 | 66,85920 Kč | 10 831,19 Kč |
| 324 | 63,94281 Kč | 20 717,47 Kč |
| 648 | 61,14890 Kč | 39 624,49 Kč |
| 1 134 | 58,97846 Kč | 66 881,57 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |


