
XF3M-2815-1B | |
|---|---|
DigiKey Part Number | Z5882TR-ND - Tape & Reel (TR) Z5882CT-ND - Cut Tape (CT) Z5882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-2815-1B |
Description | CONN FFC FPC 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-2815-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 28 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,83100 Kč | 448,31 Kč |
| 25 | 42,02960 Kč | 1 050,74 Kč |
| 50 | 40,01800 Kč | 2 000,90 Kč |
| 100 | 38,10510 Kč | 3 810,51 Kč |
| 250 | 35,71844 Kč | 8 929,61 Kč |
| 500 | 34,01340 Kč | 17 006,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,47754 Kč | 47 216,31 Kč |
| 3 000 | 29,97625 Kč | 89 928,75 Kč |
| 4 500 | 29,13169 Kč | 131 092,60 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |





